0310671041 | |
---|---|
DigiKey Part Number | 0310671041-ND |
Manufacturer | |
Manufacturer Product Number | 0310671041 |
Description | CONN HDR HSG 3POS 2.54MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Header Gray 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0310671041 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | Terminal Position Lock (TPA) | |
Insulation Material | Syndiotactic Polystyrene (SPS), Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
10 | ¥7.00300 | ¥70.03 |
100 | ¥5.83720 | ¥583.72 |
1,000 | ¥4.66998 | ¥4,669.98 |
5,000 | ¥4.08625 | ¥20,431.25 |
10,000 | ¥3.88194 | ¥38,819.40 |