281838-3 | |
---|---|
DigiKey Part Number | A106701-ND |
Manufacturer | |
Manufacturer Product Number | 281838-3 |
Description | CONN RCPT HSG 3POS 2.54MM |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.44000 | ¥2.44 |
10 | ¥2.23200 | ¥22.32 |
25 | ¥2.22520 | ¥55.63 |
50 | ¥2.18000 | ¥109.00 |
100 | ¥1.86250 | ¥186.25 |
250 | ¥1.67628 | ¥419.07 |
500 | ¥1.63966 | ¥819.83 |