188746-1 | |
---|---|
DigiKey Part Number | A101497TR-ND - Tape & Reel (TR) A101497CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 188746-1 |
Description | CONN SOCKET 24-28AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 24-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 188746-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥4.32700 | ¥43.27 |
25 | ¥4.31160 | ¥107.79 |
50 | ¥4.20180 | ¥210.09 |
100 | ¥3.60490 | ¥360.49 |
250 | ¥3.26060 | ¥815.15 |
500 | ¥3.07950 | ¥1,539.75 |
1,000 | ¥2.69906 | ¥2,699.06 |
2,500 | ¥2.66283 | ¥6,657.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20,000 | ¥2.80231 | ¥56,046.20 |