281839-6 | |
---|---|
DigiKey Part Number | A106706-ND |
Manufacturer | |
Manufacturer Product Number | 281839-6 |
Description | CONN RCPT HSG 12POS 2.54MM |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 281839-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.84000 | ¥3.84 |
10 | ¥3.68800 | ¥36.88 |
25 | ¥3.67280 | ¥91.82 |
50 | ¥3.54900 | ¥177.45 |
100 | ¥2.97520 | ¥297.52 |
250 | ¥2.78928 | ¥697.32 |
500 | ¥2.72824 | ¥1,364.12 |