188744-1 | |
---|---|
DigiKey Part Number | A107025TR-ND - Tape & Reel (TR) A107025CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 188744-1 |
Description | CONN SOCKET 24-28AWG CRIMP TIN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 24-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 188744-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 59.0µin (1.50µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.84700 | ¥18.47 |
25 | ¥1.83880 | ¥45.97 |
50 | ¥1.81760 | ¥90.88 |
100 | ¥1.67890 | ¥167.89 |
250 | ¥1.38024 | ¥345.06 |
500 | ¥1.30356 | ¥651.78 |
1,000 | ¥1.21144 | ¥1,211.44 |
2,500 | ¥1.17312 | ¥2,932.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20,000 | ¥0.95077 | ¥19,015.40 |
40,000 | ¥0.94895 | ¥37,958.00 |