281838-4 | |
---|---|
DigiKey Part Number | A106702-ND |
Manufacturer | |
Manufacturer Product Number | 281838-4 |
Description | CONN RCPT HSG 4POS 2.54MM |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 281838-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.32000 | ¥5.32 |
10 | ¥4.99600 | ¥49.96 |
25 | ¥4.97360 | ¥124.34 |
50 | ¥4.84820 | ¥242.41 |
100 | ¥4.15760 | ¥415.76 |
250 | ¥3.76100 | ¥940.25 |
500 | ¥3.55208 | ¥1,776.04 |
1,000 | ¥3.11331 | ¥3,113.31 |
2,500 | ¥3.07149 | ¥7,678.72 |