10114761-101LF | |
---|---|
DigiKey Part Number | 609-6083-ND |
Manufacturer | |
Manufacturer Product Number | 10114761-101LF |
Description | CONN HEADER HIGH SPEED 72POS PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 72 Connector Header, Male Pins Through Hole Black High Speed |
Datasheet | Datasheet |
EDA/CAD Models | 10114761-101LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | Daughtercard | |
Connector Type | Header, Male Pins | |
Connector Style | High Speed | |
Number of Positions | 72 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 12 | |
Number of Columns | 6 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | - | |
Voltage Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.10000 | ¥93.10 |
10 | ¥82.53300 | ¥825.33 |
48 | ¥76.18021 | ¥3,656.65 |
96 | ¥71.94865 | ¥6,907.07 |
288 | ¥65.60003 | ¥18,892.81 |
528 | ¥61.36797 | ¥32,402.29 |
1,008 | ¥56.28921 | ¥56,739.52 |