SSFH-002T-P0.5 | |
---|---|
DigiKey Part Number | 455-2523-2-ND - Tape & Reel (TR) 455-2523-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SSFH-002T-P0.5 |
Description | CONN SOCKET 26-30AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 26-30 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.35300 | ¥3.53 |
25 | ¥0.28880 | ¥7.22 |
50 | ¥0.26760 | ¥13.38 |
100 | ¥0.25860 | ¥25.86 |
250 | ¥0.22296 | ¥55.74 |
500 | ¥0.21394 | ¥106.97 |
1,000 | ¥0.18718 | ¥187.18 |
2,500 | ¥0.16935 | ¥423.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.14262 | ¥2,139.30 |
30,000 | ¥0.12925 | ¥3,877.50 |
75,000 | ¥0.12034 | ¥9,025.50 |