WC-SFH2 | |
---|---|
DigiKey Part Number | 455-WC-SFH2-ND |
Manufacturer | |
Manufacturer Product Number | WC-SFH2 |
Description | TOOL HAND CRIMPER 26-30AWG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 26-30 AWG | |
Ratcheting | No Ratchet | |
Wire Entry Location | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,503.47000 | ¥6,503.47 |
5 | ¥6,286.71200 | ¥31,433.56 |
10 | ¥6,069.93000 | ¥60,699.30 |