280095-2 | |
---|---|
DigiKey Part Number | A111138TR-ND - Tape & Reel (TR) A111138CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 280095-2 |
Description | CONN QC RCPT 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 280095-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.303" (7.70mm) | |
Length - Overall | 0.748" (19.00mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.130" (3.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.44500 | ¥14.45 |
25 | ¥1.44160 | ¥36.04 |
50 | ¥1.42360 | ¥71.18 |
100 | ¥1.31600 | ¥131.60 |
250 | ¥1.08140 | ¥270.35 |
500 | ¥1.02146 | ¥510.73 |
1,000 | ¥0.94930 | ¥949.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥0.68973 | ¥3,103.78 |
9,000 | ¥0.62454 | ¥5,620.86 |
13,500 | ¥0.60414 | ¥8,155.89 |