280081-2 | |
---|---|
DigiKey Part Number | A111137TR-ND - Tape & Reel (TR) A111137CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 280081-2 |
Description | CONN QC TAB 14-18AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 13-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 280081-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.618" (15.70mm) | |
Length - Overall | 1.102" (28.00mm) | |
Termination | Crimp | |
Wire Gauge | 13-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.157" (3.99mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.47800 | ¥14.78 |
25 | ¥1.47440 | ¥36.86 |
50 | ¥1.45640 | ¥72.82 |
100 | ¥1.34560 | ¥134.56 |
250 | ¥1.10636 | ¥276.59 |
500 | ¥1.04478 | ¥522.39 |
1,000 | ¥0.97106 | ¥971.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥1.00148 | ¥3,505.18 |
7,000 | ¥0.91639 | ¥6,414.73 |
10,500 | ¥0.81166 | ¥8,522.43 |
35,000 | ¥0.81010 | ¥28,353.50 |