227699-1 | |
---|---|
DigiKey Part Number | A24512-ND |
Manufacturer | |
Manufacturer Product Number | 227699-1 |
Description | CONN BNC JACK STR 50 OHM PCB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 227699-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | - | |
Body Material | Zinc | |
Body Finish | Nickel | |
Center Contact Plating | Silver | |
Dielectric Material | Polybutylene Terephthalate (PBT), Polyester | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.72000 | ¥40.72 |
10 | ¥35.68000 | ¥356.80 |
30 | ¥34.74667 | ¥1,042.40 |
60 | ¥33.99950 | ¥2,039.97 |
120 | ¥31.94433 | ¥3,833.32 |
270 | ¥31.75796 | ¥8,574.65 |
510 | ¥29.70292 | ¥15,148.49 |
1,020 | ¥26.52717 | ¥27,057.71 |
2,520 | ¥24.65903 | ¥62,140.76 |