1-1337524-0 | |
---|---|
DigiKey Part Number | 1-1337524-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-1337524-0 |
Description | CONN CAP (COVER) FOR BNC JACKS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For BNC Jacks |
Datasheet | Datasheet |
EDA/CAD Models | 1-1337524-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | BNC | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | BNC Jacks | |
Body Material | Brass | |
Body Finish | Nickel | |
Features | Chain | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.74000 | ¥39.74 |
10 | ¥34.60400 | ¥346.04 |
25 | ¥33.69320 | ¥842.33 |
50 | ¥32.78340 | ¥1,639.17 |
100 | ¥32.06500 | ¥3,206.50 |