031-5329-52RFX | |
---|---|
DigiKey Part Number | ARF1688-ND |
Manufacturer | |
Manufacturer Product Number | 031-5329-52RFX |
Description | CONN BNC RCPT STR 50 OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 031-5329-52RFX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polybutylene Terephthalate (PBT), Polyester | |
Operating Temperature | - | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.2dB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.53000 | ¥31.53 |
10 | ¥28.59500 | ¥285.95 |
25 | ¥27.07920 | ¥676.98 |
50 | ¥26.45040 | ¥1,322.52 |
100 | ¥25.19100 | ¥2,519.10 |
300 | ¥22.04223 | ¥6,612.67 |
500 | ¥21.41232 | ¥10,706.16 |
1,000 | ¥18.26345 | ¥18,263.45 |
2,500 | ¥17.00392 | ¥42,509.80 |