2177060-4 | |
---|---|
DigiKey Part Number | 17-2177060-4-ND |
Manufacturer | |
Manufacturer Product Number | 2177060-4 |
Description | CONN HSG HV SHIELDED 8MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Shield For HVP 800 Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Accessory Type | Shield | |
Number of Positions | - | |
For Use With/Related Products | HVP 800 Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.36000 | ¥132.36 |
10 | ¥129.58400 | ¥1,295.84 |
25 | ¥126.13760 | ¥3,153.44 |
50 | ¥119.93520 | ¥5,996.76 |
224 | ¥108.21705 | ¥24,240.62 |
448 | ¥107.52786 | ¥48,172.48 |
672 | ¥93.74223 | ¥62,994.78 |