2177061-2 | |
---|---|
DigiKey Part Number | 1734-2177061-2-ND |
Manufacturer | |
Manufacturer Product Number | 2177061-2 |
Description | SHIELD CRIMP FERRULE,180DEG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Ferrule |
Datasheet | Datasheet |
EDA/CAD Models | 2177061-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Ferrule | |
For Use With/Related Products | - | |
Shell Size - Insert | - | |
Material | Stainless Steel | |
Features | - | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.27000 | ¥15.27 |
10 | ¥13.29200 | ¥132.92 |
25 | ¥12.72520 | ¥318.13 |
50 | ¥12.44280 | ¥622.14 |
100 | ¥11.87790 | ¥1,187.79 |
250 | ¥10.74632 | ¥2,686.58 |
500 | ¥9.89790 | ¥4,948.95 |
1,500 | ¥8.20121 | ¥12,301.81 |
3,000 | ¥7.91838 | ¥23,755.14 |