2177059-1 | |
---|---|
DigiKey Part Number | A142538-ND |
Manufacturer | |
Manufacturer Product Number | 2177059-1 |
Description | PROTECTION CAP,180DEG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective For |
Datasheet | Datasheet |
EDA/CAD Models | 2177059-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
Number of Positions | 1 | |
For Use With/Related Products | - | |
Features | 180° Cable Exit | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.38000 | ¥6.38 |
10 | ¥6.04400 | ¥60.44 |
25 | ¥5.77760 | ¥144.44 |
50 | ¥5.69580 | ¥284.79 |
100 | ¥4.97750 | ¥497.75 |
250 | ¥4.79128 | ¥1,197.82 |
500 | ¥4.68622 | ¥2,343.11 |