1587733-1 | |
---|---|
DigiKey Part Number | 17-1587733-1-ND |
Manufacturer | |
Manufacturer Product Number | 1587733-1 |
Description | SHIPPING CAP, CAP, HVA280-3PM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For |
Datasheet | Datasheet |
EDA/CAD Models | 1587733-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
Number of Positions | - | |
For Use With/Related Products | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.61000 | ¥15.61 |
10 | ¥13.55100 | ¥135.51 |
25 | ¥12.97160 | ¥324.29 |
50 | ¥12.68380 | ¥634.19 |
100 | ¥12.10650 | ¥1,210.65 |
250 | ¥10.95380 | ¥2,738.45 |
500 | ¥10.08912 | ¥5,044.56 |
1,000 | ¥8.64784 | ¥8,647.84 |
2,500 | ¥8.07130 | ¥20,178.25 |