205607-2 | |
---|---|
DigiKey Part Number | A113001-ND |
Manufacturer | |
Manufacturer Product Number | 205607-2 |
Description | CONN PLUG HSG 15POS BLK PNL MNT |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 15 Position Housing for Male Pins Connector Black Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 205607-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Male Pins | |
Connector Style | - | |
Number of Positions | 15 | |
Pitch | 0.200" (5.08mm) | |
Number of Rows | 3 | |
Mounting Type | Panel Mount | |
Connector Usage | Plug | |
Features | Jackscrew Socket | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥163.15000 | ¥163.15 |
10 | ¥159.79000 | ¥1,597.90 |
25 | ¥155.54000 | ¥3,888.50 |
50 | ¥147.88920 | ¥7,394.46 |
152 | ¥133.44013 | ¥20,282.90 |
304 | ¥132.59020 | ¥40,307.42 |
608 | ¥115.59153 | ¥70,279.65 |