205606-3 | |
---|---|
DigiKey Part Number | A113000-ND |
Manufacturer | |
Manufacturer Product Number | 205606-3 |
Description | CONN RCPT HSG 15POS BLK PNL MNT |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 15 Position Housing for Female Sockets Connector Black Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 205606-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | - | |
Number of Positions | 15 | |
Pitch | 0.200" (5.08mm) | |
Number of Rows | 3 | |
Mounting Type | Panel Mount | |
Connector Usage | Receptacle | |
Features | Jackscrew Socket | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥152.95000 | ¥152.95 |
10 | ¥149.78000 | ¥1,497.80 |
25 | ¥145.79640 | ¥3,644.91 |
50 | ¥138.62580 | ¥6,931.29 |
152 | ¥125.08230 | ¥19,012.51 |
304 | ¥124.28563 | ¥37,782.83 |
608 | ¥108.35160 | ¥65,877.77 |