201414-4 | |
---|---|
DigiKey Part Number | A34343-ND |
Manufacturer | |
Manufacturer Product Number | 201414-4 |
Description | CONN JACKSCREW LONG FEMALE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Jackscrew For M Series 6-32 Single Thread |
Datasheet | Datasheet |
EDA/CAD Models | 201414-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew | |
For Use With/Related Products | M Series | |
Specifications | 6-32 Single Thread | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥67.83372 | ¥101,750.58 |