1-200833-1 | |
---|---|
DigiKey Part Number | A33447-ND |
Manufacturer | |
Manufacturer Product Number | 1-200833-1 |
Description | CONN GUIDE PIN CORNER 34/50POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Guide Pin For M Series 4-40 Thread |
Datasheet | Datasheet |
EDA/CAD Models | 1-200833-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Guide Pin | |
For Use With/Related Products | M Series | |
Specifications | 4-40 Thread | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.07000 | ¥88.07 |
10 | ¥79.62200 | ¥796.22 |
25 | ¥77.51760 | ¥1,937.94 |
50 | ¥74.56920 | ¥3,728.46 |
100 | ¥69.09280 | ¥6,909.28 |
300 | ¥68.67140 | ¥20,601.42 |
500 | ¥66.14372 | ¥33,071.86 |
1,000 | ¥58.98161 | ¥58,981.61 |