213802-1 | |
---|---|
DigiKey Part Number | A113091-ND |
Manufacturer | |
Manufacturer Product Number | 213802-1 |
Description | CONN 34POS BLACK PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 34 Position Connector Black Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 213802-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Connector Style | - | |
Number of Positions | 34 | |
Pitch | - | |
Number of Rows | 4 | |
Mounting Type | Panel Mount | |
Connector Usage | Receptacle | |
Features | - | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
515 | ¥36.64963 | ¥18,874.56 |