1-201357-1 | |
---|---|
DigiKey Part Number | A30185-ND |
Manufacturer | |
Manufacturer Product Number | 1-201357-1 |
Description | CONN PLUG HSG 34POS BLK PNL MNT |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 34 Position Housing for Male Pins Connector Black Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1-201357-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Male Pins | |
Connector Style | - | |
Number of Positions | 34 | |
Pitch | 0.150" (3.81mm) | |
Number of Rows | 4 | |
Mounting Type | Panel Mount | |
Connector Usage | Plug | |
Features | - | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥162.19000 | ¥162.19 |
10 | ¥158.82200 | ¥1,588.22 |
25 | ¥154.59480 | ¥3,864.87 |
85 | ¥146.99282 | ¥12,494.39 |
170 | ¥132.63135 | ¥22,547.33 |
255 | ¥131.78659 | ¥33,605.58 |
510 | ¥114.89075 | ¥58,594.28 |