201356-3 | |
---|---|
DigiKey Part Number | A112958-ND |
Manufacturer | |
Manufacturer Product Number | 201356-3 |
Description | CONN 20POS BLUE PNL MNT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Blue Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Connector Style | - | |
Number of Positions | 20 | |
Pitch | 0.150" (3.81mm) | |
Number of Rows | 3 | |
Mounting Type | Panel Mount | |
Connector Usage | Plug | |
Features | Jackscrew Socket | |
Color | Blue | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥210.66000 | ¥210.66 |
10 | ¥173.89200 | ¥1,738.92 |
25 | ¥161.62800 | ¥4,040.70 |
50 | ¥152.70900 | ¥7,635.45 |
203 | ¥149.36547 | ¥30,321.19 |
406 | ¥148.25086 | ¥60,189.85 |