2-967642-1 | |
---|---|
DigiKey Part Number | A126688-ND |
Manufacturer | |
Manufacturer Product Number | 2-967642-1 |
Description | CONN RCPT HSG 3POS |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2-967642-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Gray | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.71000 | ¥6.71 |
10 | ¥6.30400 | ¥63.04 |
25 | ¥6.07240 | ¥151.81 |
50 | ¥6.01500 | ¥300.75 |
100 | ¥5.42810 | ¥542.81 |
250 | ¥5.25244 | ¥1,313.11 |
500 | ¥5.16594 | ¥2,582.97 |