1-967167-6 | |
---|---|
DigiKey Part Number | 17-1-967167-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-967167-6 |
Description | CONN PLUG HSG 3POS 3.10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Black 0.122" (3.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-967167-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.122" (3.10mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | - | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.64000 | ¥42.64 |
10 | ¥37.35600 | ¥373.56 |
25 | ¥36.37560 | ¥909.39 |
50 | ¥35.59420 | ¥1,779.71 |
100 | ¥33.44300 | ¥3,344.30 |
250 | ¥33.24712 | ¥8,311.78 |
500 | ¥31.09594 | ¥15,547.97 |
1,200 | ¥27.77125 | ¥33,325.50 |