2-87499-3 | |
---|---|
DigiKey Part Number | A3022-ND |
Manufacturer | |
Manufacturer Product Number | 2-87499-3 |
Description | CONN RCPT HSG 13POS 2.54MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 13 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-87499-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.71000 | ¥13.71 |
10 | ¥12.24100 | ¥122.41 |
25 | ¥12.17680 | ¥304.42 |
50 | ¥12.05360 | ¥602.68 |
100 | ¥11.05940 | ¥1,105.94 |
250 | ¥10.99752 | ¥2,749.38 |
500 | ¥10.93908 | ¥5,469.54 |