2-87499-0 | |
---|---|
DigiKey Part Number | A26972-ND |
Manufacturer | |
Manufacturer Product Number | 2-87499-0 |
Description | CONN RCPT HSG 11POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-87499-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.32000 | ¥17.32 |
10 | ¥15.41000 | ¥154.10 |
25 | ¥15.33280 | ¥383.32 |
50 | ¥15.17660 | ¥758.83 |
100 | ¥13.92550 | ¥1,392.55 |
250 | ¥13.84700 | ¥3,461.75 |
500 | ¥12.59548 | ¥6,297.74 |
1,000 | ¥11.26549 | ¥11,265.49 |
2,500 | ¥10.40491 | ¥26,012.27 |