2-746610-1 | |
---|---|
DigiKey Part Number | ADM10S-ND |
Manufacturer | |
Manufacturer Product Number | 2-746610-1 |
Description | CONN DIP HDR IDC 10POS VERT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Ribbon Cable, DIP Header Connector Black IDC 26-28 AWG, Stranded; 26-30 AWG Solid Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2-746610-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 10 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | 26-28 AWG, Stranded; 26-30 AWG Solid | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Color | Black | |
Number of Positions Loaded | All | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.64000 | ¥18.64 |
10 | ¥16.60000 | ¥166.00 |
25 | ¥16.51480 | ¥412.87 |
50 | ¥16.34740 | ¥817.37 |
100 | ¥14.99930 | ¥1,499.93 |
250 | ¥14.91460 | ¥3,728.65 |
500 | ¥13.56654 | ¥6,783.27 |
1,000 | ¥12.13401 | ¥12,134.01 |
2,500 | ¥11.20710 | ¥28,017.75 |