A6MMS-1036G | |
---|---|
DigiKey Part Number | A6MMS-1036G-ND |
Manufacturer | |
Manufacturer Product Number | A6MMS-1036G |
Description | IDC CABLE - ADM10S/AE10G/ADM10S |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular DIP to DIP 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.42000 | ¥77.42 |
10 | ¥64.11900 | ¥641.19 |
25 | ¥59.50120 | ¥1,487.53 |
50 | ¥56.23720 | ¥2,811.86 |
100 | ¥53.15680 | ¥5,315.68 |
250 | ¥49.35340 | ¥12,338.35 |
500 | ¥46.66732 | ¥23,333.66 |
1,000 | ¥44.13583 | ¥44,135.83 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/333/354/AxMMS-10%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/333/355/AxMMS-10 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/333/355/AxMMS-10 G_tmb.jpg)