A2MXS-1036G | |
---|---|
DigiKey Part Number | A2MXS-1036G-ND |
Manufacturer | |
Manufacturer Product Number | A2MXS-1036G |
Description | ADM10S/AE10G/X |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.68000 | ¥54.68 |
10 | ¥45.26900 | ¥452.69 |
25 | ¥42.00800 | ¥1,050.20 |
50 | ¥39.69940 | ¥1,984.97 |
100 | ¥37.52290 | ¥3,752.29 |
250 | ¥34.83484 | ¥8,708.71 |
500 | ¥32.93544 | ¥16,467.72 |
1,000 | ¥31.14513 | ¥31,145.13 |
2,500 | ¥29.22651 | ¥73,066.28 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/345/319/A2MXS-10%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/348/293/A2MXS-10 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/348/293/A2MXS-10 G_tmb.jpg)