A8MMS-1036M | |
---|---|
DigiKey Part Number | A8MMS-1036M-ND |
Manufacturer | |
Manufacturer Product Number | A8MMS-1036M |
Description | ADM10S/AE10M/ADM10S |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.19000 | ¥37.19 |
10 | ¥32.55200 | ¥325.52 |
25 | ¥31.69640 | ¥792.41 |
50 | ¥31.01660 | ¥1,550.83 |
100 | ¥29.14150 | ¥2,914.15 |
250 | ¥28.97076 | ¥7,242.69 |
500 | ¥27.09630 | ¥13,548.15 |
1,000 | ¥24.19922 | ¥24,199.22 |
2,500 | ¥22.49503 | ¥56,237.57 |