2-66104-9 | |
---|---|
DigiKey Part Number | A125056TR-ND - Tape & Reel (TR) A125056CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-66104-9 |
Description | CONN SOCKET 20-24AWG TIN CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp 20-24 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2-66104-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥5.81300 | ¥58.13 |
25 | ¥5.78280 | ¥144.57 |
50 | ¥5.58920 | ¥279.46 |
100 | ¥4.68620 | ¥468.62 |
250 | ¥4.39324 | ¥1,098.31 |
500 | ¥4.14924 | ¥2,074.62 |
1,000 | ¥3.63670 | ¥3,636.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.64064 | ¥14,562.56 |
8,000 | ¥3.35662 | ¥26,852.96 |
12,000 | ¥3.19556 | ¥38,346.72 |