2-66104-3 | |
---|---|
DigiKey Part Number | A99880TR-ND - Tape & Reel (TR) A99880CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-66104-3 |
Description | CONN SOCKET 20-24AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold or PdNi +Gold Crimp 20-24 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2-66104-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold or PdNi +Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.59000 | ¥10.59 |
10 | ¥9.88500 | ¥98.85 |
25 | ¥9.51360 | ¥237.84 |
50 | ¥9.42160 | ¥471.08 |
100 | ¥8.50210 | ¥850.21 |
250 | ¥8.22656 | ¥2,056.64 |
500 | ¥7.49128 | ¥3,745.64 |
1,000 | ¥6.70996 | ¥6,709.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥6.61216 | ¥26,448.64 |
8,000 | ¥6.41768 | ¥51,341.44 |
12,000 | ¥6.01717 | ¥72,206.04 |