2-178288-6 | |
---|---|
DigiKey Part Number | A29427-ND |
Manufacturer | |
Manufacturer Product Number | 2-178288-6 |
Description | CONN RCPT HSG 6POS 3.81MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.150" (3.81mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-178288-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.150" (3.81mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.43000 | ¥10.43 |
10 | ¥9.75300 | ¥97.53 |
250 | ¥8.11952 | ¥2,029.88 |
1,000 | ¥6.62253 | ¥6,622.53 |
5,000 | ¥5.98752 | ¥29,937.60 |
10,000 | ¥5.61387 | ¥56,138.70 |