2-1318114-9 | |
---|---|
DigiKey Part Number | A29784-ND |
Manufacturer | |
Manufacturer Product Number | 2-1318114-9 |
Description | CONN PLUG HSG 20POS 2.50MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1318114-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.51000 | ¥13.51 |
10 | ¥12.04100 | ¥120.41 |
36 | ¥11.98417 | ¥431.43 |
72 | ¥11.86194 | ¥854.06 |
108 | ¥10.88306 | ¥1,175.37 |
252 | ¥10.82198 | ¥2,727.14 |
972 | ¥10.76433 | ¥10,462.93 |