1857211-1 | |
---|---|
DigiKey Part Number | A104976-ND |
Manufacturer | |
Manufacturer Product Number | 1857211-1 |
Description | SCREW RETAINER MALE 4-40 THREAD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Jackscrew, Slotted For AMPLIMITE Series HDE, HDP |
Datasheet | Datasheet |
EDA/CAD Models | 1857211-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew, Slotted | |
For Use With/Related Products | AMPLIMITE Series HDE, HDP | |
Features | Clip | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.228" (5.80mm) | |
Thread Size | 4-40 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.28000 | ¥37.28 |
10 | ¥33.23600 | ¥332.36 |
25 | ¥33.06720 | ¥826.68 |
50 | ¥32.72960 | ¥1,636.48 |
100 | ¥29.50720 | ¥2,950.72 |
250 | ¥29.33784 | ¥7,334.46 |
500 | ¥27.13318 | ¥13,566.59 |
1,000 | ¥24.25025 | ¥24,250.25 |
2,500 | ¥22.38484 | ¥55,962.10 |