5746879-1 | |
---|---|
DigiKey Part Number | 5746879-1-ND |
Manufacturer | |
Manufacturer Product Number | 5746879-1 |
Description | CONN HEAD SCREW HEAVY DUTY 4-40 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Jackscrew, Slotted For AMPLIMITE Series |
Datasheet | Datasheet |
EDA/CAD Models | 5746879-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Jackscrew, Slotted | |
For Use With/Related Products | AMPLIMITE Series | |
Features | - | |
Length - Threaded Portion Below Head | 0.100" (2.54mm) | |
Length - Below Head | 0.300" (7.62mm) | |
Thread Size | 4-40 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.31000 | ¥4.31 |
10 | ¥4.07100 | ¥40.71 |
25 | ¥4.05880 | ¥101.47 |
50 | ¥3.95500 | ¥197.75 |
100 | ¥3.39220 | ¥339.22 |
250 | ¥3.06864 | ¥767.16 |
500 | ¥2.89806 | ¥1,449.03 |
2,000 | ¥2.54002 | ¥5,080.04 |
4,000 | ¥2.50592 | ¥10,023.68 |