TMS-SCE-3/16-2.0-9 | |
---|---|
DigiKey Part Number | TMS-SCE-3/16-2.0-9CT-ND - Cut Tape (CT) TMS-SCE-3/16-2.0-9TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TMS-SCE-3/16-2.0-9 |
Description | LABEL HEAT SHRINKABLE WHITE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.19" x 1.97" (4.8mm x 50.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.19" x 1.97" (4.8mm x 50.0mm) | |
Color | White | |
Material | Polyolefin (PO), Flame Retardant, Irradiated | |
For Use With/Related Products | T200, T208M, T212M, T312M, T312Mi, T408M, T612M-DS, T6112DS, TE3112 and TE3124 Thermal Transfer Printers | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.45000 | ¥14.45 |
10 | ¥10.32900 | ¥103.29 |
25 | ¥9.49760 | ¥237.44 |
50 | ¥9.08620 | ¥454.31 |
100 | ¥8.25980 | ¥825.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥8.73280 | ¥2,183.20 |
500 | ¥8.27322 | ¥4,136.61 |
1,250 | ¥7.81357 | ¥9,766.96 |
2,500 | ¥7.35393 | ¥18,384.83 |
6,250 | ¥6.89431 | ¥43,089.44 |