TMS-SCE-3/8-2.0-9 | |
---|---|
DigiKey Part Number | TMS-SCE-3/8-2.0-9CT-ND - Cut Tape (CT) TMS-SCE-3/8-2.0-9TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TMS-SCE-3/8-2.0-9 |
Description | LABEL HEAT SHRINKABLE WHITE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.38" x 1.97" (9.5mm x 50.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.38" x 1.97" (9.5mm x 50.0mm) | |
Color | White | |
Material | Polyolefin (PO), Flame Retardant, Irradiated | |
For Use With/Related Products | T200, T208M, T212M, T312M, T312Mi, T408M, T612M-DS, T6112DS, TE3112 and TE3124 Thermal Transfer Printers | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.69000 | ¥26.69 |
10 | ¥19.08500 | ¥190.85 |
25 | ¥17.55680 | ¥438.92 |
50 | ¥16.79340 | ¥839.67 |
100 | ¥15.26650 | ¥1,526.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥15.08388 | ¥3,770.97 |
500 | ¥14.28986 | ¥7,144.93 |
1,250 | ¥13.49598 | ¥16,869.97 |
2,500 | ¥12.70211 | ¥31,755.27 |
6,250 | ¥11.90825 | ¥74,426.56 |