TMS-SCE-1/2-2.0-9 | |
---|---|
DigiKey Part Number | TMS-SCE-1/2-2.0-9CT-ND - Cut Tape (CT) TMS-SCE-1/2-2.0-9TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TMS-SCE-1/2-2.0-9 |
Description | LABEL HEAT SHRINKABLE WHITE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.50" x 1.97" (12.7mm x 50.0mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.50" x 1.97" (12.7mm x 50.0mm) | |
Color | White | |
Material | Polyolefin (PO), Flame Retardant, Irradiated | |
For Use With/Related Products | T200, T208M, T212M, T312M, T312Mi, T408M, T612M-DS, T6112DS, TE3112 and TE3124 Thermal Transfer Printers | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.16000 | ¥29.16 |
10 | ¥20.81100 | ¥208.11 |
25 | ¥19.14800 | ¥478.70 |
50 | ¥18.31500 | ¥915.75 |
100 | ¥16.65050 | ¥1,665.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥16.67464 | ¥4,168.66 |
500 | ¥15.74834 | ¥7,874.17 |
1,250 | ¥14.82190 | ¥18,527.38 |
2,500 | ¥13.89551 | ¥34,738.78 |
6,250 | ¥12.96916 | ¥81,057.25 |