175265-1 | |
---|---|
DigiKey Part Number | A104971TR-ND - Tape & Reel (TR) A104971CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 175265-1 |
Description | CONN SOCKET 18-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 175265-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.36300 | ¥13.63 |
25 | ¥1.26760 | ¥31.69 |
50 | ¥1.20200 | ¥60.10 |
100 | ¥1.13710 | ¥113.71 |
250 | ¥1.05872 | ¥264.68 |
500 | ¥0.99782 | ¥498.91 |
1,000 | ¥0.94552 | ¥945.52 |
2,500 | ¥0.87582 | ¥2,189.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.79305 | ¥3,965.25 |
10,000 | ¥0.69719 | ¥6,971.90 |
25,000 | ¥0.62311 | ¥15,577.75 |
50,000 | ¥0.54032 | ¥27,016.00 |