174515-6 | |
---|---|
DigiKey Part Number | A106381-ND |
Manufacturer | |
Manufacturer Product Number | 174515-6 |
Description | CONN PLUG HSG 22POS HYBRID |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | 174515-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.205" (5.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.36000 | ¥20.36 |
10 | ¥18.18500 | ¥181.85 |
25 | ¥18.09120 | ¥452.28 |
50 | ¥17.90720 | ¥895.36 |
100 | ¥16.43030 | ¥1,643.03 |
250 | ¥16.33816 | ¥4,084.54 |
950 | ¥14.86121 | ¥14,118.15 |
2,400 | ¥13.29198 | ¥31,900.75 |