917975-1 | |
---|---|
DigiKey Part Number | 917975-1-ND |
Manufacturer | |
Manufacturer Product Number | 917975-1 |
Description | CONN PLUG HSG 12POS 3.00MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug White 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 917975-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.205" (5.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.29000 | ¥14.29 |
10 | ¥13.09500 | ¥130.95 |
25 | ¥12.70880 | ¥317.72 |
50 | ¥12.57900 | ¥628.95 |
100 | ¥11.67600 | ¥1,167.60 |
300 | ¥11.48277 | ¥3,444.83 |
500 | ¥10.45058 | ¥5,225.29 |
1,000 | ¥9.35384 | ¥9,353.84 |
2,500 | ¥8.64427 | ¥21,610.68 |