175266-2 | |
---|---|
DigiKey Part Number | 17-175266-2TR-ND - Tape & Reel (TR) 17-175266-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 175266-2 |
Description | CONN SOCKET 18-22AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 175266-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.49600 | ¥24.96 |
25 | ¥2.48600 | ¥62.15 |
50 | ¥2.43500 | ¥121.75 |
100 | ¥2.08120 | ¥208.12 |
250 | ¥1.87316 | ¥468.29 |
500 | ¥1.76888 | ¥884.44 |
1,000 | ¥1.55042 | ¥1,550.42 |
2,500 | ¥1.54003 | ¥3,850.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.38393 | ¥6,919.65 |
10,000 | ¥1.28781 | ¥12,878.10 |