316372-6 | |
---|---|
DigiKey Part Number | 316372-6-ND |
Manufacturer | |
Manufacturer Product Number | 316372-6 |
Description | CONN PLUG HSG 24POS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | 316372-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | 0.181" (4.60mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.86000 | ¥14.86 |
10 | ¥13.61200 | ¥136.12 |
25 | ¥13.21120 | ¥330.28 |
100 | ¥12.13740 | ¥1,213.74 |
300 | ¥11.93623 | ¥3,580.87 |
500 | ¥10.86338 | ¥5,431.69 |
1,000 | ¥9.72336 | ¥9,723.36 |