175150-1 | |
---|---|
DigiKey Part Number | A100482TR-ND - Tape & Reel (TR) A100482CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 175150-1 |
Description | CONN TAB 16-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 16-20 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 175150-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.99000 | ¥0.99 |
10 | ¥0.79600 | ¥7.96 |
25 | ¥0.74200 | ¥18.55 |
50 | ¥0.70280 | ¥35.14 |
100 | ¥0.66500 | ¥66.50 |
250 | ¥0.61900 | ¥154.75 |
500 | ¥0.58338 | ¥291.69 |
1,000 | ¥0.55277 | ¥552.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.51201 | ¥2,048.04 |
8,000 | ¥0.46361 | ¥3,708.88 |
12,000 | ¥0.40756 | ¥4,890.72 |
28,000 | ¥0.36426 | ¥10,199.28 |
100,000 | ¥0.31586 | ¥31,586.00 |