176278-1 | |
---|---|
DigiKey Part Number | A106906-ND |
Manufacturer | |
Manufacturer Product Number | 176278-1 |
Description | CONN PLUG HSG 12POS 3.96MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 176278-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 3 | |
Row Spacing | 0.181" (4.60mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.67000 | ¥7.67 |
10 | ¥7.15900 | ¥71.59 |
25 | ¥6.88840 | ¥172.21 |
50 | ¥6.82200 | ¥341.10 |
100 | ¥6.15670 | ¥615.67 |
250 | ¥5.95704 | ¥1,489.26 |
500 | ¥5.85904 | ¥2,929.52 |