176294-1 | |
---|---|
DigiKey Part Number | 176294-1-ND |
Manufacturer | |
Manufacturer Product Number | 176294-1 |
Description | CONN RCPT HSG 4POS 3.96MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 176294-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 2 | |
Row Spacing | 0.181" (4.60mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.65000 | ¥6.65 |
10 | ¥6.34600 | ¥63.46 |
25 | ¥6.06520 | ¥151.63 |
50 | ¥5.98140 | ¥299.07 |
100 | ¥5.22700 | ¥522.70 |
250 | ¥5.03112 | ¥1,257.78 |
500 | ¥4.75166 | ¥2,375.83 |
1,000 | ¥4.10878 | ¥4,108.78 |
2,500 | ¥3.80133 | ¥9,503.33 |